
Vector Electronics 8016-1 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Flammability Rating | UL94 V-0 |
| Height | 1.57mm |
| Lead Free | Contains Lead |
| Length | 152.4mm |
| Material | Glass, Epoxy |
| Mount | PCB |
| Plating | Non-Plated |
| Reach SVHC Compliant | No |
| Series | Vectorbord® Circbord™ |
| Thickness | 1.57mm |
| Width | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 8016-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
