
General purpose PCB with pad/hole and ground plane, featuring a 1.57mm board thickness and a 0.062-inch height. Constructed from glass and epoxy with a UL94 V-0 flammability rating. This 6.3-inch length by 3.94-inch width board is designed for PCB mounting and is not Reach SVHC compliant.
Vector Electronics 8021 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | 062 |
| Contact Material | Glass, Epoxy |
| Flammability Rating | UL94 V-0 |
| Height | 0.062inch |
| Lead Free | Contains Lead |
| Length | 6.3inch |
| Material | Glass, Epoxy |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Series | Vectorbord® Circbord™ |
| Thickness | 1.57mm |
| Width | 3.94inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 8021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
