
Vector Electronics 85G42WE technical specifications.
| Package/Case | Epoxy |
| Height | 1.57mm |
| Length | 431.8mm |
| Mount | External |
| Plating | Non-Plated |
| Series | Vectorbord® |
| Width | 215.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics 85G42WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.