Vector Electronics CCA13S/90 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Depth | 295mm |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | External |
| Series | VectorPak™ CCA |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics CCA13S/90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.