
CARD RACK 5.25X19X12 SNAPIN PLAS
Vector Electronics CCA14S/90 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Rack |
| Series | VectorPak™ CCA |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics CCA14S/90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
