Vector Electronics CCA26-84-00-00 technical specifications.
| Height | 5.25inch |
| Length | 8.5inch |
| Material | Aluminium |
| Mount | Rack |
| Package Quantity | 1 |
| Series | VectorPak™ CCA |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics CCA26-84-00-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.