
Vector Electronics CCK15F/90 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Depth | 295mm |
| Height | 7inch |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Rack |
| Series | VectorPak™ CCK |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics CCK15F/90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.