Vector Electronics CCK18S/90 technical specifications.
| Height | 10.5inch |
| Length | 15.75inch |
| Material | Aluminium |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | VectorPak™ CCK |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics CCK18S/90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.