Vector Electronics CCM13S/90 technical specifications.
| Body Material | Plastic |
| Depth | 9inch |
| Height | 5.25inch |
| Length | 9inch |
| Material | Aluminium |
| Mount | Rack |
| Reach SVHC Compliant | No |
| Series | CCM |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics CCM13S/90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.