Vector Electronics CCM15S/90 technical specifications.
| Package/Case | Module |
| Height | 7inch |
| Length | 12inch |
| Material | Aluminium |
| Series | CCM |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics CCM15S/90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.