Vector Electronics CG1-220/12 technical specifications.
| Package/Case | 062 |
| Lead Free | Lead Free |
| Length | 8.661inch |
| Material | Glass |
| Mount | Rack |
| Package Quantity | 12 |
| Reach SVHC Compliant | No |
| Series | VectorPak™ |
| Thickness | 0.062inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics CG1-220/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.