
Vector Electronics CG2-80P technical specifications.
| Package/Case | 100 |
| Lead Free | Lead Free |
| Material | Plastic |
| Mount | Screw |
| Series | VectorPak™ |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics CG2-80P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.