
Vector Electronics EFP204A66 technical specifications.
| Package/Case | Module |
| Color | Natural |
| Material | Aluminium |
| Mount | Screw |
| Series | VectorPak™ |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics EFP204A66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.