Vector Electronics EFP304A66F technical specifications.
| Package/Case | Module |
| Height | 5.22inch |
| Length | 6.5inch |
| Series | VectorPak™ |
| Width | 3.05inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics EFP304A66F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.