
Vector Electronics W20-66-46B technical specifications.
| Height | 4.61inch |
| Length | 6.61inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics W20-66-46B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
