
Vector Electronics W28-6BU technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Lead Free | Lead Free |
| Number of Conductors | 1 |
| Packaging | Spool |
| Series | Slit-N-Wrap® |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics W28-6BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
