
This 300V wire features a black color, copper conductor material, and ETFE insulation material. It is available in a 50foot spool and has a wire/cable gauge of 28AWG. The wire is designed to operate at a maximum temperature of 150°C and is mounted via a wire configuration.
Vector Electronics W28-6H technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Length | 50foot |
| Max Operating Temperature | 150°C |
| Mount | Wire |
| Packaging | Spool |
| Series | Slit-N-Wrap® |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics W28-6H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
