Vector Electronics W30-10-66B technical specifications.
| Height | 6.61inch |
| Length | 10inch |
| Material | Aluminium, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics W30-10-66B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.