Vector Electronics W30-66-46B technical specifications.
| Package/Case | Metal |
| Height | 4.61inch |
| Length | 6.61inch |
| Material | Aluminium, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Vector Electronics W30-66-46B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.