Vectron MQF10.0-0320/09 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Manufacturer Series | MQF10.0-0320/09 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vectron MQF10.0-0320/09 to view detailed technical specifications.
No datasheet is available for this part.