Vectron TFS112K technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 6.4 |
| Length | 13.2 |
| Number of Functions | 1 |
| Manufacturer Series | TFS112K |
| Height | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vectron TFS112K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.