Vectron TFS282A technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Manufacturer Series | TFS282A |
| Height | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.60.00.60 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vectron TFS282A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.