Vectron TRU050-GHCHA-44M7360000 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDSO-G16 |
| Width | 7.88 |
| Length | 20.32 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vectron TRU050-GHCHA-44M7360000 to view detailed technical specifications.
No datasheet is available for this part.