Vectron VCC1-B3B-100M000000 technical specifications.
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VCC1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vectron VCC1-B3B-100M000000 to view detailed technical specifications.
No datasheet is available for this part.
