The VCC1-B3F-25M0000000 is a 25MHz crystal oscillator with a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and requires a 3.3V supply voltage. The oscillator is packaged in tape and reel format and is suitable for surface mount devices (SMD/SMT). It is compliant with RoHS regulations.
Vectron VCC1-B3F-25M0000000 technical specifications.
| Frequency | 25MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vectron VCC1-B3F-25M0000000 to view detailed technical specifications.
No datasheet is available for this part.