Vectron VCC1-H3K-25M0000000 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 25MHz |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vectron VCC1-H3K-25M0000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.