Vectron VCC6-107-155M520000 technical specifications.
| Frequency | 155.52MHz |
| Frequency Stability | 20ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | VCC6 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vectron VCC6-107-155M520000 to view detailed technical specifications.
No datasheet is available for this part.