Vectron VCUGLA-32.768MHZ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Manufacturer Series | V |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vectron VCUGLA-32.768MHZ to view detailed technical specifications.
No datasheet is available for this part.