SAW Oscillator, 150MHz Min, 1000MHz Max
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Supply Current-Max | 75 |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |