The CC094 is a dual output battery charger from Velleman. It has a maximum output current of 2.1A per channel and can handle input voltages between 12 and 24V. The charger features a USB output connector and does not have a power indicator. It provides reverse polarity and short circuit protection. The CC094 is designed for desktop or wall mount applications.
Velleman CC094 technical specifications.
| Style | In-Car |
| Number of Outputs | 2 |
| Output Voltage | 5|5V |
| Input/Output Type | AC/DC |
| Maximum Output Current | 2.1|1A |
| Input Voltage | 12 to 24V |
| Output Connector Type | USB |
| Power Indicator | No |
| Protection | Reverse Polarity|Short Circuit |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Velleman CC094 to view detailed technical specifications.
No datasheet is available for this part.