Velleman CD021 technical specifications.
| Current Rating | 4A |
| Mount | Screw |
| Orientation | Straight |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Velleman CD021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.