Velleman CM10R technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Velleman CM10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
