Velleman DVM850BL technical specifications.
| Height | 2.45inch |
| Length | 9inch |
| Weight | 0.79lb |
| Width | 6.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Velleman DVM850BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
