Velleman HPS10SE technical specifications.
| Bandwidth | 2MHz |
| Package/Case | Aluminum |
| Max Supply Voltage | 9V |
| Sampling Rate | 10MS/s |
| Series | HPS |
| RoHS | Not Compliant |
Download the complete datasheet for Velleman HPS10SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
