Velleman HPS40 technical specifications.
| Bandwidth | 40MHz |
| Max Operating Temperature | 0°C |
| Min Operating Temperature | 50°C |
| Mount | External |
| Number of Channels | 1 |
| Resolution (height) | 112pixel |
| Resolution (width) | 192pixel |
| Series | HPS |
| Weight | 450g |
| RoHS | Not Compliant |
Download the complete datasheet for Velleman HPS40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.