Velleman HPS50 technical specifications.
| Height | 2inch |
| Length | 8.5inch |
| Weight | 0.2lb |
| Width | 9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Velleman HPS50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
