Velleman PPS10 technical specifications.
| Bandwidth | 2MHz |
| Max Supply Voltage | 9V |
| Sampling Rate | 10MS/s |
| Weight | 395g |
| RoHS | Not Compliant |
Download the complete datasheet for Velleman PPS10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
