Velleman PROBE60S technical specifications.
| Height | 0.75inch |
| Length | 7inch |
| Weight | 0.1894lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Velleman PROBE60S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
