Venkel C0402-HQNCAPKIT-CUST technical specifications.
| Tolerance | 0.05pF |
| Dielectric | C0G |
| Mounting | Surface Mount |
| Package/Case | 0402 |
| Number of Capacitors | 14 X 100 |
| Associated Product Line | Capacitor Ceramic Multilayer |
| Associated Flag | Part List |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel C0402-HQNCAPKIT-CUST to view detailed technical specifications.
No datasheet is available for this part.