This 250VDC ceramic chip capacitor features a capacitance of 1pF with a tolerance of 0.1pF. It has a dielectric of C0G and is constructed with a flat construction. The capacitor is rated for operation between -55°C and 125°C and is suitable for microwave applications. It is available in a 0505 package type with a pad termination style.
Venkel C0505HQN251-1R0BNE technical specifications.
| Capacitance | 1pF |
| Voltage | 250VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Package/Case | 0505 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel C0505HQN251-1R0BNE to view detailed technical specifications.
No datasheet is available for this part.