The C0505HQN251-470JNE is a 47pF ceramic chip capacitor with a DC rated voltage of 250VDC and a tolerance of 5%. It has a negative capacitance tolerance of -5% and is constructed with a flat, ceramic chip case style. The capacitor is suitable for microwave applications and has a height of 1.15mm. It operates over a temperature range of -55°C to 125°C and is mounted using a pad termination style.
Venkel C0505HQN251-470JNE technical specifications.
| Capacitance | 47pF |
| Voltage | 250VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0505 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel C0505HQN251-470JNE to view detailed technical specifications.
No datasheet is available for this part.