This 0505 surface mount multilayer ceramic capacitor has a capacitance of 68pF and a DC rated voltage of 250VDC with a tolerance of 5%. It operates within a temperature range of -55°C to 125°C and features a C0G dielectric. The capacitor is constructed with a flat construction and has a ceramic chip case style with a pad termination style.
Venkel C0505HQN251-680JNE technical specifications.
| Capacitance | 68pF |
| Voltage | 250VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0505 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel C0505HQN251-680JNE to view detailed technical specifications.
No datasheet is available for this part.