This ceramic chip capacitor has a capacitance of 0.01uF with a voltage rating of 50VDC and a tolerance of 20%. It is constructed with a standard technology and has a dielectric of X7R. The capacitor is available in a 0603 package with a pad termination style and a flat construction. It can operate over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
Venkel C0603X7R500-103MG6D technical specifications.
| Capacitance | 0.01uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.97(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel C0603X7R500-103MG6D to view detailed technical specifications.
No datasheet is available for this part.