The 0.01uF 50VDC 20% X7R Ceramic Chip Capacitor 0603 Surface Mount is a multilayer ceramic capacitor with a capacitance of 0.01uF and a voltage rating of 50VDC. It has a tolerance of 20% and a dielectric of X7R. The capacitor is constructed as a flat ceramic chip with a pad termination style and a height of 0.97mm. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications.
Venkel C0603X7R500-103MG6E technical specifications.
| Capacitance | 0.01uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.97(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel C0603X7R500-103MG6E to view detailed technical specifications.
No datasheet is available for this part.