This ceramic capacitor has a capacitance of 0.0056uF and a DC rated voltage of 50VDC with a tolerance of 1%. It is a multilayer ceramic capacitor with a C0G dielectric and is available in a 1812 package with a surface mount termination style. The operating temperature range is from -55 to 125 degrees Celsius.
Venkel C1812C0G500-562FNU technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.16(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel C1812C0G500-562FNU to view detailed technical specifications.
No datasheet is available for this part.