This 0.01uF ceramic chip capacitor features a 500VDC working voltage and 10% capacitance tolerance. It is constructed with a standard technology and has a negative capacitance tolerance of -10%. The capacitor is mounted using a surface mount technique and has a maximum operating temperature of 125 degrees Celsius. It is available in a 1812 package style with a pad termination and a flat construction.
Venkel C1812X7R501-103KNE technical specifications.
| Capacitance | 0.01uF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel C1812X7R501-103KNE to view detailed technical specifications.
No datasheet is available for this part.