This 0.0056uF ceramic chip capacitor has a voltage rating of 50VDC and a tolerance of 1%. It is constructed with a C0G dielectric and has a surface mount package. The operating temperature range is -55°C to 125°C. The capacitor is a multilayer ceramic (MLCC) type and has a maximum height of 2.74mm.
Venkel C2221C0G500-562FNU technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 2221 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.74(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel C2221C0G500-562FNU to view detailed technical specifications.
No datasheet is available for this part.