The C2225C0G102-431JNE is a 1000VDC multilayer ceramic capacitor with a capacitance of 430pF and a tolerance of 5%. It has a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is rated for surface mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Venkel C2225C0G102-431JNE technical specifications.
| Capacitance | 430pF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 3.68(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel C2225C0G102-431JNE to view detailed technical specifications.
No datasheet is available for this part.