Venkel CRG0201-N-1401FT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Tolerance | 1 |
| Resistance | 1400 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Venkel CRG0201-N-1401FT to view detailed technical specifications.
No datasheet is available for this part.