Venkel CRS1206-4W-1071FT technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.57 |
| Resistance | 1070 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Venkel CRS1206-4W-1071FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.